Add To Favorites
Product Overview
Digi-Key Part Number DS17285S-5+-ND
Quantity Available 170
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

DS17285S-5+

Description IC RTC CLK/CALENDAR PAR 24-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size 2KB
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30
Other Names DS17285S5

00:39:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,83000 8,83
10 8,38900 83,89
25 7,74560 193,64
50 7,36160 368,08
100 6,66100 666,10
250 6,32512 1.581,28
1.000 4,61665 4.616,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS17285S-5+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,30952
Send Feedback