Add To Favorites
Product Overview
Digi-Key Part Number DS1721S+CT-ND
Quantity Available 13.256
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1721S+T&R

Description SENSOR TEMPERATURE I2C 8SOIC
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest) ±1°C (±2°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names DS1721S+CT

16:42:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
10 3,83900 38,39
25 3,07120 76,78
50 2,91780 145,89
100 2,68740 268,74
250 2,55308 638,27
500 2,45710 1.228,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1721S+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 1,84283
  • Tube ? : DS1721S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 368 - Immediate
  • Unit Price: 2,39000
Send Feedback