Add To Favorites
Product Overview
Digi-Key Part Number DS1707EPA+-ND
Quantity Available 134
Can ship immediately

Factory Stock ?: 3.450
Manufacturer

Manufacturer Part Number

DS1707EPA+

Description IC MICROMONITOR 5V 5% 8-DIP
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

08:24:06 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,51000 7,51
10 7,13100 71,31
25 5,20000 130,00
50 4,94020 247,01
100 3,46370 346,37
250 3,44008 860,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback