Add To Favorites
Product Overview
Digi-Key Part Number DS1706TEUA+-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1706TEUA+

Description IC MICROMONITOR 3.3V 5% 8-USOP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
  • EP11RD1ABE - C&K | CKN10644-ND DigiKey Electronics
  • EP11RD1ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price 5,86000
  • CKN10644-ND
Additional Resources
Standard Package ? 50

16:00:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,57000 13,57
10 12,88700 128,87
25 9,39200 234,80
50 8,92240 446,12
100 6,26450 626,45
250 6,21360 1.553,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1706TEUA+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,09096
Send Feedback