Add To Favorites
Product Overview
Digi-Key Part Number DS1706RESA+-ND
Quantity Available 690
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

DS1706RESA+

Description IC MICROMONITOR 3.3V 20% 8-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

04:39:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,57000 11,57
10 10,99800 109,98
25 8,01440 200,36
50 7,61800 380,90
100 5,34300 534,30
250 5,29584 1.323,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1706RESA+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,13653
Send Feedback