Add To Favorites
Product Overview
Digi-Key Part Number DS1685S-5+-ND
Quantity Available 565
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1685S-5+

Description IC RTC CLK/CALENDAR PAR 24-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, NVSRAM, Square Wave Output, Y2K
Memory Size 242B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 3mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

00:44:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,51700 55,17
25 5,08800 127,20
50 4,83360 241,68
100 4,37860 437,86
250 4,15968 1.039,92
1.000 3,03965 3.039,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1685S-5+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,94823
Send Feedback