Add To Favorites
Product Overview
Digi-Key Part Number DS1621S+T&RCT-ND
Quantity Available 1.664
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1621S+T&R

Description SENSOR TEMPERATURE I2C 8SOIC
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 8 b
Features One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1621S+T&RCT

05:39:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 4,35700 43,57
25 3,48520 87,13
50 3,31120 165,56
100 3,04970 304,97
250 2,89280 723,20
500 2,78828 1.394,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1621S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.275 - Immediate
  • Unit Price: 2,73000
  • Tape & Reel (TR) ? : DS1621S+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,09119
  • Digi-Reel® ? : DS1621S+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.664 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback