Add To Favorites
Product Overview
Digi-Key Part Number DS1558Y+-ND
Quantity Available 349
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

DS1558Y+

Description IC RTC CLK/CALENDAR PAR 48-LQFP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar Parallel 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Watchdog Timer, Y2K
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 6mA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
 
Additional Resources
Standard Package ? 250

14:19:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,03000 10,03
10 9,53100 95,31
25 8,80120 220,03
50 8,35980 417,99
100 7,56320 756,32
250 7,18896 1.797,24
1.000 5,25011 5.250,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1558Y+TRL-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,78941
Send Feedback