Add To Favorites
Product Overview
Digi-Key Part Number DS1557WP-120+-ND
Quantity Available 140
Can ship immediately

Factory Stock ?: 15.760
Manufacturer

Manufacturer Part Number

DS1557WP-120+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 512KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 4mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1557WP120

17:56:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 43,41000 43,41
10 41,23400 412,34
25 38,06200 951,55
50 36,15540 1.807,77
100 32,71920 3.271,92
250 31,08596 7.771,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback