Add To Favorites
Product Overview
Digi-Key Part Number DS1556W-120+-ND
Quantity Available 147
Can ship immediately

Factory Stock ?: 506
Manufacturer

Manufacturer Part Number

DS1556W-120+

Description IC RTC CLK/CALENDAR PAR 32-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 128KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
 
Additional Resources
Standard Package ? 11
Other Names DS1556W120

15:00:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 42,52000 42,52
10 40,39800 403,98
25 37,28840 932,21
50 35,42640 1.771,32
100 32,05730 3.205,73
250 30,45444 7.613,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback