Add To Favorites
Product Overview
Digi-Key Part Number DS1554WP-120IND+-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1554WP-120IND+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 4mA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
You May Also Be Interested In
  • 69004131 - Schroff | 1439-1378-ND DigiKey Electronics
  • 69004131
  • Schroff
  • TEST SOCKET 2MM DOUBLE SHORT
  • Unit Price 4,01000
  • 1439-1378-ND
Additional Resources
Standard Package ? 40
Other Names DS1554WP120IND

08:30:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,47000 30,47
10 28,94900 289,49
25 26,72880 668,22
50 25,39260 1.269,63
100 22,97600 2.297,60
250 21,82728 5.456,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback