Add To Favorites
Product Overview
Digi-Key Part Number DS1554W-120IND+-ND
Quantity Available 567
Can ship immediately

Factory Stock ?: 726
Manufacturer

Manufacturer Part Number

DS1554W-120IND+

Description IC RTC CLK/CALENDAR PAR 32-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 32-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4mA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
 
Additional Resources
Standard Package ? 11

17:56:10 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 32,44000 32,44
10 30,81200 308,12
25 28,44280 711,07
50 27,01740 1.350,87
100 24,44970 2.444,97
250 23,23200 5.808,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback