Add To Favorites
Product Overview
Digi-Key Part Number DS1554P-70IND+-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1554P-70IND+

Description IC RTC CLK/CALENDAR PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 6mA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40

03:11:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 32,42000 32,42
10 30,80300 308,03
25 28,43760 710,94
50 27,01560 1.350,78
100 24,44160 2.444,16
250 23,21952 5.804,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback