Add To Favorites
Product Overview
Digi-Key Part Number DS1402D-41+-ND
Quantity Available 373
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1402D-41+

Description CONN IBUTTON CARD PUSH-PULL
Expanded Description 2 Position Card Connector iButton
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DS1402x
DS1402D-0xx
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
RoHS Information IButton RoHS Compliance Plan
Catalog Page 1185 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series iButton®
Packaging ? Bulk ?
Part Status Active
Card Type iButton
Number of Positions 2
Connector Type Retainer, Probe Assembly
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type -
Features -
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:17:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,09000 7,09
10 6,73200 67,32
25 6,20840 155,21
50 5,89820 294,91
100 5,34020 534,02
250 5,07320 1.268,30
1.000 3,70243 3.702,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback