Add To Favorites
Product Overview
Digi-Key Part Number DS1388Z-5+-ND
Quantity Available 229
Can ship immediately

Factory Stock ?: 4.800
Manufacturer

Manufacturer Part Number

DS1388Z-5+

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 512B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog Timer
Memory Size 512B
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 270µA @ 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1388Z5

16:02:14 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,35000 4,35
10 4,13300 41,33
25 3,81840 95,46
50 3,62760 181,38
100 3,27690 327,69
250 3,11308 778,27
1.000 2,27404 2.274,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback