Add To Favorites
Product Overview
Digi-Key Part Number DS1388Z-3+-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1388Z-3+

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 512B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog Timer
Memory Size 512B
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 3.3 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 140µA @ 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1388Z3

18:04:41 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,35000 4,35
10 4,13300 41,33
25 3,81840 95,46
50 3,62760 181,38
100 3,27690 327,69
250 3,11308 778,27
1.000 2,27404 2.274,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1388Z-3+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,04548
Send Feedback