Add To Favorites
Product Overview
Digi-Key Part Number DS1330YP-70+-ND
Quantity Available 370
Can ship immediately

Factory Stock ?: 320
Manufacturer

Manufacturer Part Number

DS1330YP-70+

Description IC NVSRAM 256KBIT 70NS 34PCM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 256K (32K x 8)
Speed 70ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1330YP70

00:17:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,43000 19,43
10 18,45700 184,57
25 17,03840 425,96
50 16,18640 809,32
100 14,63890 1.463,89
250 13,90700 3.476,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback