Add To Favorites
Product Overview
Digi-Key Part Number DS1330ABP-70+-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 640
Manufacturer

Manufacturer Part Number

DS1330ABP-70+

Description IC NVSRAM 256KBIT 70NS 34PCM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 256K (32K x 8)
Speed 70ns
Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40

09:02:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,77000 18,77
10 17,82700 178,27
25 16,45920 411,48
50 15,63640 781,82
100 14,15350 1.415,35
250 13,44576 3.361,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback