Add To Favorites
Product Overview
Digi-Key Part Number DS1315SN-5+-ND
Quantity Available 908
Can ship immediately

Factory Stock ?: 92
Manufacturer

Manufacturer Part Number

DS1315SN-5+

Description IC RTC PHANTOM PAR 16-SOIC
Expanded Description Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features Leap Year
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 1.3mA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

01:03:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,26000 18,26
10 17,35300 173,53
25 16,01920 400,48
50 15,22240 761,12
100 13,77310 1.377,31
250 13,08212 3.270,53
1.000 9,55005 9.550,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback