Add To Favorites
Product Overview
Digi-Key Part Number DS1315S-5+-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1315S-5+

Description IC RTC PHANTOM PAR 16-SOIC
Expanded Description Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features Leap Year
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 1.3mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

17:20:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,75000 17,75
10 16,86400 168,64
25 15,55840 388,96
50 14,78100 739,05
100 13,37960 1.337,96
250 12,70776 3.176,94
1.000 9,28127 9.281,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1315S-5+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,28127
Send Feedback