Add To Favorites
Product Overview
Digi-Key Part Number DS1315N-5+-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1315N-5+

Description IC RTC PHANTOM PAR 16-DIP
Expanded Description Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features Leap Year
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 1.3mA @ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25
Other Names DS1315N5

06:21:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,55000 17,55
10 16,68100 166,81
25 15,39520 384,88
50 14,62740 731,37
100 13,23570 1.323,57
250 12,57340 3.143,35
1.000 9,18529 9.185,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback