Add To Favorites
Product Overview
Digi-Key Part Number DS1315-33+-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 1.250
Manufacturer

Manufacturer Part Number

DS1315-33+

Description IC RTC PHANTOM PAR 16-DIP
Expanded Description Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features Leap Year
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 1.1mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25
Other Names DS131533

20:26:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,64000 15,64
10 14,85800 148,58
25 13,72520 343,13
50 13,03400 651,70
100 11,79590 1.179,59
250 11,21052 2.802,63
1.000 8,18709 8.187,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback