Add To Favorites
Product Overview
Digi-Key Part Number DS12C887A+-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

DS12C887A+

Description IC RTC CLK/CALENDAR PAR 24-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size 113B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 4 V
Current - Timekeeping (Max) 15mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-EDIP
 
Additional Resources
Standard Package ? 14

08:51:19 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,18000 9,18
10 8,71900 87,19
25 8,04760 201,19
50 7,64520 382,26
100 6,91800 691,80
250 6,57208 1.643,02
1.000 4,79945 4.799,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback