Add To Favorites
Product Overview
Digi-Key Part Number DS1248YP-70+-ND
Quantity Available 285
Can ship immediately

Factory Stock ?: 680
Manufacturer

Manufacturer Part Number

DS1248YP-70+

Description IC RTC PHANTOM PAR 34-PCM
Expanded Description Real Time Clock (RTC) IC Phantom Time Chip 128KB Parallel 34-PowerCap™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features NVSRAM
Memory Size 128KB
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 10mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1248YP70

12:46:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 38,43000 38,43
10 36,50600 365,06
25 33,70280 842,57
50 32,01780 1.600,89
100 28,96960 2.896,96
250 27,52132 6.880,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback