Add To Favorites
Product Overview
Digi-Key Part Number DS1233Z-15+-ND
Quantity Available 962
Can ship immediately

Factory Stock ?: 5.625
Manufacturer

Manufacturer Part Number

DS1233Z-15+

Description IC 4.125V 15% SOT223-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1233
Mfg Application Notes How to Save Data During a Power Fail Without Corrupting It
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1186 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.125V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

23:30:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,48600 24,86
25 1,74680 43,67
50 1,66040 83,02
100 1,26690 126,69
250 1,19976 299,94
1.000 1,15176 1.151,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233Z-15+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95980
Send Feedback