Add To Favorites
Product Overview
Digi-Key Part Number DS1233D-10+CT-ND
Quantity Available 9.265
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1233D-10+T&R

Description IC 4.375V NO PBR 10% TO92-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1233D
Mfg Application Notes How to Save Data During a Power Fail Without Corrupting It
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1186 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.375V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names DS1233D-10+CT

23:43:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,31000 13,10
25 1,04760 26,19
50 0,99520 49,76
100 0,91660 91,66
250 0,86944 217,36
500 0,83800 419,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233D-10+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,66520
  • Bulk ? : DS1233D-10+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.252 - Immediate
  • Unit Price: 1,46000
Send Feedback