Add To Favorites
Product Overview
Digi-Key Part Number DS1232LPN+-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1232LPN+

Description IC MICROMONITOR LP IND 8-DIP
Expanded Description Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DS1232LP(S)
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1186 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.37V, 4.62V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

16:18:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,00000 6,00
10 5,70100 57,01
25 4,15600 103,90
50 3,94480 197,24
100 2,77380 277,38
250 2,75464 688,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback