Add To Favorites
Product Overview
Digi-Key Part Number DS1231-50+-ND
Quantity Available 65
Can ship immediately

Factory Stock ?: 20.400
Manufacturer

Manufacturer Part Number

DS1231-50+

Description IC POWER MONITOR 50NS 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 4.37V, 4.62V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

00:45:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,46000 9,46
10 8,99300 89,93
25 6,30600 157,65
50 5,98920 299,46
100 4,57820 457,82
250 4,34792 1.086,98
1.000 3,86800 3.868,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback