Add To Favorites
Product Overview
Digi-Key Part Number DS1230YP-70+-ND
Quantity Available 319
Can ship immediately

Factory Stock ?: 760
Manufacturer

Manufacturer Part Number

DS1230YP-70+

Description IC NVSRAM 256KBIT 70NS 34PCM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Memory Format NVSRAM
Memory Type Non-Volatile
Memory Size 256Kb (32K x 8)
Speed 70ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
 
Additional Resources
Standard Package ? 40
Other Names DS1230YP70

17:20:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,04000 33,04
10 31,39100 313,91
25 28,98200 724,55
50 27,52800 1.376,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback