Add To Favorites
Product Overview
Digi-Key Part Number DS1230W-100+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 168
Manufacturer

Manufacturer Part Number

DS1230W-100+

Description IC NVSRAM 256KBIT 100NS 28EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Memory Format NVSRAM
Memory Type Non-Volatile
Memory Size 256Kb (32K x 8)
Speed 100ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
Additional Resources
Standard Package ? 12
Other Names DS1230W100

06:03:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,50000 27,50
10 26,12600 261,26
25 24,11160 602,79
50 22,90720 1.145,36
100 20,72660 2.072,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback