Add To Favorites
Product Overview
Digi-Key Part Number DS1220AB-120+-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 434
Manufacturer

Manufacturer Part Number

DS1220AB-120+

Description IC NVSRAM 16KBIT 120NS 24EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 16K (2K x 8)
Speed 120ns
Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-EDIP
 
Additional Resources
Standard Package ? 14

15:56:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,29000 15,29
10 14,52200 145,22
25 13,40840 335,21
50 12,73660 636,83
100 11,52720 1.152,72
250 10,95136 2.737,84
1.000 8,00475 8.004,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback