Add To Favorites
Product Overview
Digi-Key Part Number DS1110E-50+-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 5.088
Manufacturer

Manufacturer Part Number

DS1110E-50+

Description IC DELAY LINE 10TAP 50NS 14TSSOP
Expanded Description Delay Line IC Nonprogrammable 10 Tap 50ns 14-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 10
Function Nonprogrammable
Delay to 1st Tap 5ns
Tap Increment 5ns
Available Total Delays 50ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names DS1110E50

16:42:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,88000 10,88
10 10,33700 103,37
25 7,25600 181,40
50 6,89140 344,57
100 5,25970 525,97
250 5,00060 1.250,15
1.000 4,44391 4.443,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback