Add To Favorites
Product Overview
Digi-Key Part Number DS1100Z-30+-ND
Quantity Available 460
Can ship immediately

Factory Stock ?: 8.900
Manufacturer

Manufacturer Part Number

DS1100Z-30+

Description IC DELAY LINE 5TAP 30NS 8SOIC
Expanded Description Delay Line IC Nonprogrammable Tap 30ns 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1100
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1187 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 6ns
Tap Increment 6ns
Available Total Delays 30ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1100Z30

04:17:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,26700 42,67
25 3,52120 88,03
50 3,34180 167,09
250 3,24736 811,84
1.000 2,76594 2.765,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1100Z-30+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,07746
Send Feedback