Add To Favorites
Product Overview
Digi-Key Part Number DS1100LZ-500+-ND
Quantity Available 198
Can ship immediately

Factory Stock ?: 14.900
Manufacturer

Manufacturer Part Number

DS1100LZ-500+

Description IC DELAY LINE 5TAP 500NS 8SOIC
Expanded Description Delay Line IC Nonprogrammable 5 Tap 500ns 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1100L
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 100ns
Tap Increment 100ns
Available Total Delays 500ns
Number of Independent Delays 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names DS1100LZ500

09:58:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,33000 5,33
10 5,06500 50,65
25 4,17320 104,33
50 3,96460 198,23
250 3,84036 960,09
1.000 3,27962 3.279,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1100LZ-500+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,18821
Send Feedback