Add To Favorites
Product Overview
Digi-Key Part Number DS1087LU-266+-ND
Quantity Available 1.425
Can ship immediately

Factory Stock ?: 2.900
Manufacturer

Manufacturer Part Number

DS1087LU-266+

Description IC ECONOSCILLATOR SS 8-USOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 66.6MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50
Other Names DS1087LU266

09:50:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,44000 14,40
25 1,19000 29,75
50 1,13260 56,63
250 1,09416 273,54
1.000 0,93102 931,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1087LU-266+T&R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95981
Send Feedback