Add To Favorites
Product Overview
Digi-Key Part Number DG528CWN+-ND
Quantity Available 115
Can ship immediately

Factory Stock ?: 520
Manufacturer

Manufacturer Part Number

DG528CWN+

Description IC MULTIPLEXER 8X1 18SOIC
Expanded Description 1 Circuit IC Switch 8:1 450 Ohm 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DG528-29
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 450 Ohm
Channel-to-Channel Matching (ΔRon) 27 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1.5µs
-3db Bandwidth -
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 5pF, 25pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Additional Resources
Standard Package ? 40

05:48:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,24000 5,24
10 4,97500 49,75
25 4,64000 116,00
50 4,48760 224,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG528CWN+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback