Add To Favorites
Product Overview
Digi-Key Part Number DG509AEWE+-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

DG509AEWE+

Description IC MULTIPLEXER DUAL 4X1 16SOIC
Expanded Description 2 Circuit IC Switch 4:1 450 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DG508A-09A
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 450 Ohm
Channel-to-Channel Matching (ΔRon) 27 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1µs
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 12pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

02:16:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,78700 57,87
25 5,39040 134,76
50 5,22040 261,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback