Add To Favorites
Product Overview
Digi-Key Part Number DG508AAK/883B-ND
Quantity Available 82
Can ship immediately

Factory Stock ?: 375
Manufacturer

Manufacturer Part Number

DG508AAK/883B

Description IC MUX 8:1 400 OHM 16DIP
Expanded Description 1 Circuit IC Switch 8:1 400 Ohm 16-CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets DG508A-09A
DG50xAAx/883B Milspecs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 24 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 700ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 25pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-CDIP (0.300", 7.62mm)
Supplier Device Package 16-CDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

16:11:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,61000 26,61
10 25,27200 252,72
25 23,40960 585,24
50 22,23860 1.111,93
100 19,22490 1.922,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback