Add To Favorites
Product Overview
Digi-Key Part Number DG405CY+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

DG405CY+

Description IC SWITCH DUAL DPST 16SOIC
Expanded Description 2 Circuit IC Switch 2:1 45 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DG401/03/05
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPST - NO
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -90dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

17:05:57 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,12000 6,12
10 5,81500 58,15
25 5,41840 135,46
50 5,24860 262,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback