Add To Favorites
Product Overview
Digi-Key Part Number DG304ACJ+-ND
Quantity Available 87
Can ship immediately

Factory Stock ?: 2.250
Manufacturer

Manufacturer Part Number

DG304ACJ+

Description IC SWITCH DUAL SPST 14DIP
Expanded Description 2 Circuit IC Switch 1:1 50 Ohm 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DG304A-307A
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 250ns, 150ns
-3db Bandwidth -
Charge Injection 12pC
Channel Capacitance (CS(off), CD(off)) 14pF, 14pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -74dB @ 500kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

04:12:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 5,18800 51,88
25 4,83600 120,90
50 4,67800 233,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback