Add To Favorites
Product Overview
Digi-Key Part Number DG301ACWE+-ND
Quantity Available 476
Can ship immediately

Factory Stock ?: 2.162
Manufacturer

Manufacturer Part Number

DG301ACWE+

Description IC SWITCH SPDT 16SOIC
Expanded Description 1 Circuit IC Switch 2:1 50 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DG300A-303A
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 300ns, 250ns
-3db Bandwidth -
Charge Injection 12pC
Channel Capacitance (CS(off), CD(off)) 14pF, 14pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -74dB @ 500kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

09:51:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 5,13500 51,35
25 4,78600 119,65
50 4,63500 231,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG301ACWE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback