Add To Favorites
Product Overview
Digi-Key Part Number DG211CY+-ND
Quantity Available 193
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

DG211CY+

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 175 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DG201A,211
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

09:12:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,20600 32,06
25 2,99440 74,86
50 2,96580 148,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback