Add To Favorites
Product Overview
Digi-Key Part Number 73S1215F-68IM/F-ND
Quantity Available 407
Can ship immediately

Factory Stock ?: 1.470
Manufacturer

Manufacturer Part Number

73S1215F-68IM/F

Description IC MCU 8BIT 64KB FLASH 68QFN
Expanded Description 80515 73S12xx Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 73S12xx
Packaging ? Tube ?
Part Status Active
Core Processor 80515
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SmartCard, UART/USART, USB
Peripherals LED, POR, WDT
Number of I/O 9
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
 
Related Products
Additional Resources
Standard Package ? 70
Other Names 73S1215F68IMF

18:29:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,14000 10,14
10 9,62900 96,29
25 6,75920 168,98
50 6,41920 320,96
100 4,72940 472,94
250 4,49344 1.123,36
1.000 4,27635 4.276,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73S1215F-68IMR/F-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback