Add To Favorites
Product Overview
Digi-Key Part Number 73M1906B-IVT/F-ND
Quantity Available 620
Can ship immediately

Factory Stock ?: 6.290
Manufacturer

Manufacturer Part Number

73M1906B-IVT/F

Description IC MICRODAA PCM HWY 20TSSOP
Expanded Description Telecom IC Direct Access Arrangement (DAA) 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 73M1(8,9)66B
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Direct Access Arrangement (DAA)
Interface PCM
Number of Circuits 1
Voltage - Supply 3 V ~ 3.6 V
Current - Supply -
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Includes -
 
Additional Resources
Standard Package ? 74
Other Names 73M1906BIVTF

22:13:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,71400 27,14
25 1,90440 47,61
50 1,80940 90,47
100 1,32570 132,57
250 1,25944 314,86
1.000 1,16558 1.165,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 73M1906B-IVTR/F-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,18845
Send Feedback