Add To Favorites
Product Overview
Digi-Key Part Number 73M1903-IM/F-ND
Quantity Available 2.955
Can ship immediately

Factory Stock ?: 5.880
Manufacturer

Manufacturer Part Number

73M1903-IM/F

Description IC MODEM AFE V.22BIS 32-QFN
Expanded Description 1 Channel AFE 16 Bit 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of Channels 1
Power (Watts) -
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 73M1903IMF

11:31:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,36100 33,61
25 2,36000 59,00
50 2,24680 112,34
100 1,65200 165,20
250 1,56704 391,76
1.000 1,44433 1.444,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73M1903-IMR/F-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,48209
Send Feedback