Add To Favorites
Product Overview
Digi-Key Part Number 635-1096-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

GLK19264A-7T-1U-WB

Description DISPL LCD GRAPH 192X64 I2C BLUE
Expanded Description Graphic LCD Display Module Transmissive White Monochrome I²C, RS232, TTL 192 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets GLK19264A-7T-1U Manual
Product Attributes Select All
Categories
Manufacturer

Matrix Orbital

Series -
Part Status Active
Display Type Monochrome
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 98.00mm W x 28.40mm H
Backlight LED - White
Dot Pixels 192 x 64
Interface I²C, RS232, TTL
Graphics Color White
Background Color Blue
Dot Size 0.36mm W x 0.36mm H
Dot Pitch 0.39mm W x 0.39mm H
 
Additional Resources
Standard Package ? 1
Other Names 635-1096

23:54:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 79,53000 79,53
25 77,71040 1.942,76
50 74,93520 3.746,76
100 73,82100 7.382,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback