Add To Favorites
Product Overview
Digi-Key Part Number 458-1467-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1511N08S2.5K

Description SPEAKER 500HZ 89DB
Expanded Description 8 Ohm Magnetic Speaker 700mW 500Hz ~ 7kHz Top Rectangular 91dB (max)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PSR1511N08S2.5K Drawing
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PSR
Part Status Active
Type Magnetic
Frequency Range 500Hz ~ 7kHz
Impedance 8 Ohm
Sound Pressure Level 91dB (max)
Power - Rated 700mW
Power - Max 1W
Port Location Top
Shape Rectangular
Material - Cone PET
Material - Magnet Nd-Fe-B
Termination Solder Pads
Size / Dimension 15.00mm L x 11.00mm W
Height 2.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1467

13:49:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 4,18
10 3,70900 37,09
25 3,36080 84,02
50 3,08280 154,14
100 3,01330 301,33
250 2,89740 724,35
500 2,78150 1.390,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback