Add To Favorites
Product Overview
Digi-Key Part Number 458-1135-ND
Quantity Available 1.034
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR-57F08S02-JQ

Description SPEAKER 8 OHM .25W 57MM ROUND
Expanded Description 8 Ohm Magnetic Speaker 250mW 350Hz ~ 5kHz Top Round 90dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PSR-57F08S02-JQ Drawing
Featured Product Miniature Speaker Series of Audible Alarms
Catalog Page 2378 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PSR
Part Status Active
Type Magnetic
Frequency Range 350Hz ~ 5kHz
Impedance 8 Ohm
Sound Pressure Level 90dB
Power - Rated 250mW
Power - Max 500mW
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Ferrite
Termination Solder Pads
Size / Dimension 57.00mm Dia
Height 12.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1135
PSR57F08S02JQ

19:17:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,60700 16,07
25 1,25000 31,25
50 1,13080 56,54
100 1,01180 101,18
250 0,98204 245,51
500 0,95228 476,14
1.000 0,86300 863,00
5.000 0,77372 3.868,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback