Add To Favorites
Product Overview
Digi-Key Part Number 458-1120-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR-13N08A-JQ

Description SPEAKER 8 OHM .25W 13MM ROUND
Expanded Description 8 Ohm Magnetic Speaker 250mW 1.8kHz ~ 7kHz Top Round 75dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PSR-13N08A-JQ Drawing
Featured Product Miniature Speaker Series of Audible Alarms
Catalog Page 2378 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PSR
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 1.8kHz ~ 7kHz
Impedance 8 Ohm
Sound Pressure Level 75dB
Power - Rated 250mW
Power - Max 300mW
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet Ferrite
Termination Solder Pads
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1120
PSR13N08AJQ

11:33:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,01500 20,15
25 1,81400 45,35
50 1,61260 80,63
100 1,56210 156,21
250 1,51172 377,93
500 1,46134 730,67
1.000 1,41094 1.410,94
5.000 1,25977 6.298,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback