Add To Favorites
Product Overview
Digi-Key Part Number 458-1206-ND
Quantity Available 410
Can ship immediately
Manufacturer

Manufacturer Part Number

PK-27N26WQ

Description AUDIO PIEZO INDICATOR 3-28V CHAS
Expanded Description DC Buzzer Single Tone 2.5kHz Piezo 3 ~ 28V 90dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PK
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 28V
Frequency 2.5kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 12V, 30cm
Current - Supply 15mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 0.402" (10.20mm)
 
You May Also Be Interested In
  • CPE-220 - CUI Inc. | 102-1630-ND DigiKey Electronics
  • CPE-220
  • CUI Inc.
  • AUDIO PIEZO INDICATOR 3-20V CHAS
  • Unit Price 2,77000
  • 102-1630-ND
Additional Resources
Standard Package ? 1
Other Names 458-1206
PK-27N26WQ-ND
PK27N26WQ

13:20:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,07100 30,71
25 2,78280 69,57
50 2,55260 127,63
100 2,49500 249,50
250 2,39904 599,76
500 2,30310 1.151,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback